Similar
Similar




CU-2110-B | |
|---|---|
DigiKey Part Number | 377-1085-ND |
Manufacturer | |
Manufacturer Product Number | CU-2110-B |
Description | BOX ALUM GRAY 10"L X 6"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 € | 31,15 € |
| 10 | 25,99000 € | 259,90 € |
| 100 | 25,22630 € | 2.522,63 € |
| Unit Price without VAT: | 31,15000 € |
|---|---|
| Unit Price with VAT: | 37,06850 € |




