


CU-1953 | |
|---|---|
DigiKey Part Number | CU-1953-ND |
Manufacturer | |
Manufacturer Product Number | CU-1953 |
Description | BOX ABS BLACK 2.834"L X 1.73"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 2.834" L x 1.732" W (71.98mm x 43.99mm) X 1.046" (26.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.834" L x 1.732" W (71.98mm x 43.99mm) | |
Height | 1.046" (26.57mm) | |
Area (L x W) | 4.91in² (31.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

