


CU-18421-W | |
|---|---|
DigiKey Part Number | 377-2286-ND |
Manufacturer | |
Manufacturer Product Number | CU-18421-W |
Description | BOX ABS WHITE 2.02"L X 1.97"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 2.024" L x 1.972" W (51.40mm x 50.10mm) X 0.669" (17.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color White |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Cable Management, Mounting Flange, PCB Supports, Wall Mount |
Container Type Box, Potting | Material Flammability Rating UL94 HB |
Size / Dimension 2.024" L x 1.972" W (51.40mm x 50.10mm) | Shipping Info Shipped from DigiKey |
Height 0.669" (17.00mm) | Weight 0.048 lb (21.77 g) |
Area (L x W) 3.99in² (25.7cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,12500 € | 21,25 € |
| 100 | 1,91230 € | 191,23 € |
| 250 | 1,73580 € | 433,95 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |


