
CU-1476-MB | |
|---|---|
DigiKey Part Number | CU-1476-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-1476-MB |
Description | BOX ABS BLACK 4.5"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 4.500" L x 3.250" W (114.30mm x 82.55mm) X 2.700" (68.58mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.500" L x 3.250" W (114.30mm x 82.55mm) | |
Height | 2.700" (68.58mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |

