
CU-1473-MB | |
|---|---|
DigiKey Part Number | CU-1473-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-1473-MB |
Description | BOX ABS BLACK 4.06"L X 1.81"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 4.059" L x 1.809" W (103.10mm x 45.95mm) X 1.270" (32.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.059" L x 1.809" W (103.10mm x 45.95mm) | |
Height | 1.270" (32.26mm) | |
Area (L x W) | 7.34in² (47.4cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

