


CU-1472 | |
|---|---|
DigiKey Part Number | 377-2839-ND |
Manufacturer | |
Manufacturer Product Number | CU-1472 |
Description | BOX ABS BLACK 3.1"L X 3.1"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 3.102" L x 3.102" W (78.79mm x 78.79mm) X 2.090" (53.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.102" L x 3.102" W (78.79mm x 78.79mm) | |
Height | 2.090" (53.09mm) | |
Area (L x W) | 9.62in² (62.1cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,07800 € | 50,78 € |
| 100 | 4,56120 € | 456,12 € |
| 250 | 4,30300 € | 1.075,75 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

