Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-1472-MB

DigiKey Part Number
CU-1472-MB-ND
Manufacturer
Manufacturer Product Number
CU-1472-MB
Description
BOX ABS BLACK 3.1"L X 3.1"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides 3.102" L x 3.102" W (78.79mm x 78.79mm) X 2.090" (53.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.102" L x 3.102" W (78.79mm x 78.79mm)
Height
2.090" (53.09mm)
Area (L x W)
9.62in² (62.1cm²)
Design
Split Sides
Material
Color
Black
Thickness
0.070" (1.78mm)
Features
Mounting Flange, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 125
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,11000 €6,11 €
Manufacturers Standard Package
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €