CU-123-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-123-G
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-123-G

DigiKey Part Number
CU-123-G-ND
Manufacturer
Manufacturer Product Number
CU-123-G
Description
BOX ALUM GRAY 3.63"L X 1.5"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 3.625" L x 1.500" W (92.08mm x 38.10mm) X 1.218" (30.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.625" L x 1.500" W (92.08mm x 38.10mm)
Height
1.218" (30.94mm)
Area (L x W)
5.44in² (35.1cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,08000 €7,08 €
105,93800 €59,38 €
Manufacturers Standard Package
Unit Price without VAT:7,08000 €
Unit Price with VAT:8,42520 €
Alternate Color
BOX ALUM NATURAL 3.63"L X 1.5"W
In-Stock: 68
Unit Price: 6,22000 €