

CS-11212-BT | |
|---|---|
DigiKey Part Number | 377-1210-ND |
Manufacturer | |
Manufacturer Product Number | CS-11212-BT |
Description | CABINET ALUM BLACK 12"L X 10"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,55000 € | 122,55 € |
| 10 | 102,28200 € | 1.022,82 € |
| 25 | 92,04200 € | 2.301,05 € |
| 50 | 90,79340 € | 4.539,67 € |
| Unit Price without VAT: | 122,55000 € |
|---|---|
| Unit Price with VAT: | 145,83450 € |




