
CS-11202-BT | |
|---|---|
DigiKey Part Number | CS-11202-BT-ND |
Manufacturer | |
Manufacturer Product Number | CS-11202-BT |
Description | CABINET ALUM BLACK 6"L X 6"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,28000 € | 81,28 € |
| Unit Price without VAT: | 81,28000 € |
|---|---|
| Unit Price with VAT: | 96,72320 € |



