Box Metal, Aluminum Natural Cover Included 6.508" L x 5.008" W (165.30mm x 127.20mm) X 3.044" (77.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 6.508" L x 5.008" W (165.30mm x 127.20mm) X 3.044" (77.32mm)
CN-6708
CN-6708

CN-6708

DigiKey Part Number
377-1532-ND
Manufacturer
Manufacturer Product Number
CN-6708
Description
BOX ALUM NATURAL 6.51"L X 5.01"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.508" L x 5.008" W (165.30mm x 127.20mm) X 3.044" (77.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.508" L x 5.008" W (165.30mm x 127.20mm)
Height
3.044" (77.32mm)
Area (L x W)
32.5in² (210cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.080" (2.03mm)
Features
Card Guides, Mounting Flange, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,89000 €22,89 €
1022,46200 €224,62 €
Manufacturers Standard Package
Unit Price without VAT:22,89000 €
Unit Price with VAT:27,23910 €