



CN-6707 | |
|---|---|
DigiKey Part Number | 377-1531-ND |
Manufacturer | |
Manufacturer Product Number | CN-6707 |
Description | BOX ALUM NATURAL 5.47"L X 4.01"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.472" L x 4.008" W (138.99mm x 101.80mm) X 3.044" (77.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.472" L x 4.008" W (138.99mm x 101.80mm) | |
Height | 3.044" (77.32mm) | |
Area (L x W) | 21.9in² (141cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 10 | 15,49300 € | 154,93 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |




