
CM-1221 | |
|---|---|
DigiKey Part Number | CM-1221-ND |
Manufacturer | |
Manufacturer Product Number | CM-1221 |
Description | RING CABLE 3" X 3.5" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Ring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ring | |
Features | - | |
For Use With/Related Products | Cable Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |

