
CM-1220 | |
|---|---|
DigiKey Part Number | CM-1220-ND |
Manufacturer | |
Manufacturer Product Number | CM-1220 |
Description | RING CABLE 1.2" X 3.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Ring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ring | |
Features | - | |
For Use With/Related Products | Cable Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

