
CM-1197 | |
|---|---|
DigiKey Part Number | CM-1197-ND |
Manufacturer | |
Manufacturer Product Number | CM-1197 |
Description | COVER 83X3.125X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover 83.000" L x 3.125" W x 0.500" H (2108.20mm x 79.38mm x 12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 83.000" L x 3.125" W x 0.500" H (2108.20mm x 79.38mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Cable Management | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 139,38500 € | 278,77 € |
| Unit Price without VAT: | 139,38500 € |
|---|---|
| Unit Price with VAT: | 165,86815 € |

