


CB-1376 | |
|---|---|
DigiKey Part Number | CB-1376-ND |
Manufacturer | |
Manufacturer Product Number | CB-1376 |
Description | CHASSIS 5.281X17X12.250" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 5.281" L x 17.000" W x 12.250" H (134.14mm x 431.80mm x 311.15mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Panel | |
Size / Dimension | 5.281" L x 17.000" W x 12.250" H (134.14mm x 431.80mm x 311.15mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,60000 € | 42,60 € |
| Unit Price without VAT: | 42,60000 € |
|---|---|
| Unit Price with VAT: | 50,69400 € |

