


CB-1375 | |
|---|---|
DigiKey Part Number | CB-1375-ND |
Manufacturer | |
Manufacturer Product Number | CB-1375 |
Description | CHASSIS 5.281X17X10.500" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 5.281" L x 17.000" W x 10.500" H (134.14mm x 431.80mm x 266.70mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Panel | |
Size / Dimension | 5.281" L x 17.000" W x 10.500" H (134.14mm x 431.80mm x 266.70mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,04000 € | 38,04 € |
| Unit Price without VAT: | 38,04000 € |
|---|---|
| Unit Price with VAT: | 45,26760 € |

