


CB-1370 | |
|---|---|
DigiKey Part Number | CB-1370-ND |
Manufacturer | |
Manufacturer Product Number | CB-1370 |
Description | CHASSIS 5.281X17X1.750" NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 5.281" L x 17.000" W x 1.750" H (134.14mm x 431.80mm x 44.45mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Panel | |
Size / Dimension | 5.281" L x 17.000" W x 1.750" H (134.14mm x 431.80mm x 44.45mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,86000 € | 21,86 € |
| 10 | 18,28800 € | 182,88 € |
| 50 | 16,94320 € | 847,16 € |
| Unit Price without VAT: | 21,86000 € |
|---|---|
| Unit Price with VAT: | 26,01340 € |

