
BC-32670 | |
|---|---|
DigiKey Part Number | 377-2262-ND |
Manufacturer | |
Manufacturer Product Number | BC-32670 |
Description | JUMPER M/M 11.811" 26AWG 10PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 11.81" (300.00mm) 26 AWG |
Category | Style Male to Male |
Manufacturer Bud Industries | Length 11.81" (300.00mm) |
Packaging Bulk | Color Various |
Part Status Active | Wire Gauge 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82500 € | 38,25 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |











