BB-32650-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BB-32650-G
How to Breadboard - Another Teaching Moment

BB-32650-G

DigiKey Part Number
377-BB-32650-G-ND
Manufacturer
Manufacturer Product Number
BB-32650-G
Description
BREADBRD DBL STRIP 70TIE-PTS GRN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 1.85" L x 1.42" W (47.0mm x 36.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bag
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
170
Number of 5-Tie Point Terminals
34
Size / Dimension
1.85" L x 1.42" W (47.0mm x 36.1mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,33000 €2,33 €
102,05100 €20,51 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €