Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

BB-1801-RB

DigiKey Part Number
BB-1801-RB-ND
Manufacturer
Manufacturer Product Number
BB-1801-RB
Description
CABINET ALUM BLUE 11"L X 8.31"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Blue End Panel(s) 11.000" L x 8.313" W (279.40mm x 211.15mm) X 6.438" (163.52mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
91.4in² (590cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Blue
Part Status
Active
Thickness
0.050" (1.27mm)
Container Type
Cabinet
Features
Handles
Size / Dimension
11.000" L x 8.313" W (279.40mm x 211.15mm)
Shipping Info
Shipped from DigiKey
Height
6.438" (163.52mm)
Weight
4 lbs (1.8 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1181,16000 €181,16 €
Manufacturers Standard Package
Unit Price without VAT:181,16000 €
Unit Price with VAT:215,58040 €
Alternate Color
CABINET ALUM BLACK 11"L X 8.31"W
In-Stock: 0
Unit Price: 181,16000 €