

AU-1029-MG | |
|---|---|
DigiKey Part Number | AU-1029-MG-ND |
Manufacturer | |
Manufacturer Product Number | AU-1029-MG |
Description | CABINET ALUM GRAY 6"L X 4"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Gray End Panel(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| 10 | 23,01800 € | 230,18 € |
| 50 | 20,72900 € | 1.036,45 € |
| 100 | 20,40490 € | 2.040,49 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |


