


ATX-10519 | |
|---|---|
DigiKey Part Number | 377-2448-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10519 |
Description | JUNCTION BOX ALUM 14.17"LX6.3"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.189" (4.80mm) |
Part Status Obsolete | Features PCB Supports, Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 14.173" L x 6.299" W (360.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Weight 6.2 lbs (2.8 kg) |
Area (L x W) 89.3in² (576cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,02000 € | 253,02 € |
| Unit Price without VAT: | 253,02000 € |
|---|---|
| Unit Price with VAT: | 301,09380 € |


