ATX-10515
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATX-10515
Enclosure Modifications: Quick Steps to 5-Day Delivery

ATX-10515

DigiKey Part Number
377-2447-ND
Manufacturer
Manufacturer Product Number
ATX-10515
Description
JUNCTION BOX ALUM 10.24"LX6.3"W
Customer Reference
Detailed Description
Junction Box Metal, Aluminum Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Junction Box
Size / Dimension
10.236" L x 6.299" W (260.00mm x 160.00mm)
Height
3.543" (90.00mm)
Area (L x W)
64.5in² (416cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.6 lbs (2.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 117
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,88000 €221,88 €
Manufacturers Standard Package
Unit Price without VAT:221,88000 €
Unit Price with VAT:264,03720 €