




ATX-10507 | |
|---|---|
DigiKey Part Number | 377-2443-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10507 |
Description | JUNCTION BOX ALUM 5.91"LX2.52"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 5.906" L x 2.520" W (150.00mm x 64.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Junction Box | |
Size / Dimension | 5.906" L x 2.520" W (150.00mm x 64.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.122" (3.10mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.62 lb (281.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,03000 € | 55,03 € |
| Unit Price without VAT: | 55,03000 € |
|---|---|
| Unit Price with VAT: | 65,48570 € |


