Similar



ARR-1294-BT | |
|---|---|
DigiKey Part Number | ARR-1294-BT-ND |
Manufacturer | |
Manufacturer Product Number | ARR-1294-BT |
Description | RACK ALUM 15X24.2X84.1 BLACK |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 84.125" H (381.00mm x 615.95mm x 2136.78mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 15.000" L x 24.250" W x 84.125" H (381.00mm x 615.95mm x 2136.78mm) |
Manufacturer Bud Industries | Door Doorless |
Series | Features Mounting Brackets |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Material Metal, Aluminum |
Type Open Rack | Color Black |
Style Open Rack, Single Frame | Shipping Info Shipped from DigiKey |
Number of Units 44U | Weight 40 lbs (18.1 kg) |
Dimensions - Panel 3.000" L x 21.752" W x 77.000" H (76.20mm x 552.51mm x 1955.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARR-1294-B | Bud Industries | 0 | 377-ARR-1294-B-ND | 407,63000 € | Similar |



