

ARR-1272-NF | |
---|---|
DigiKey Part Number | 377-1197-ND |
Manufacturer | |
Manufacturer Product Number | ARR-1272-NF |
Description | RACK ALUMINUM RELAY 77" X 19" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 84.000" H (381.00mm x 514.35mm x 2133.60mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 44U | |
Dimensions - Panel | 3.000" L x 17.752" W x 77.000" H (76.20mm x 450.90mm x 1955.80mm) | |
Dimensions - Overall | 15.000" L x 20.250" W x 84.000" H (381.00mm x 514.35mm x 2133.60mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Natural | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 259,16000 € | 259,16 € |
Unit Price without VAT: | 259,16000 € |
---|---|
Unit Price with VAT: | 308,40040 € |
