
ANX-93821 | |
|---|---|
DigiKey Part Number | 377-ANX-93821-ND |
Manufacturer | |
Manufacturer Product Number | ANX-93821 |
Description | INTERNAL PANEL_ ALUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 4.920" L x 3.310" W x 0.060" H (124.97mm x 84.07mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 4.920" L x 3.310" W x 0.060" H (124.97mm x 84.07mm x 1.52mm) | |
Color | Natural | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

