


ANX-91310 | |
|---|---|
DigiKey Part Number | ANX-91310-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91310 |
Description | PANEL ALUM 5.52X5.52X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 5.520" L x 5.520" W x 0.062" H (140.21mm x 140.21mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 5.520" L x 5.520" W x 0.062" H (140.21mm x 140.21mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,56400 € | 65,64 € |
| 100 | 5,91630 € | 591,63 € |
| 250 | 5,56008 € | 1.390,02 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |





