


ANS-3835 | |
|---|---|
DigiKey Part Number | ANS-3835-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3835 |
Description | BOX ALUM NAT 10.32"L X 7.17"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 10.315" L x 7.165" W (262.00mm x 182.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.315" L x 7.165" W (262.00mm x 182.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 73.9in² (477cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.6 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,23000 € | 78,23 € |
| Unit Price without VAT: | 78,23000 € |
|---|---|
| Unit Price with VAT: | 93,09370 € |

