



ANS-3831 | |
|---|---|
DigiKey Part Number | 377-1997-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3831 |
Description | BOX ALUM NATURAL 7.95"L X 5.59"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.953" L x 5.591" W (202.00mm x 142.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.953" L x 5.591" W (202.00mm x 142.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 44.3in² (286cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 € | 58,73 € |
| 10 | 48,95400 € | 489,54 € |
| 100 | 44,06740 € | 4.406,74 € |
| Unit Price without VAT: | 58,73000 € |
|---|---|
| Unit Price with VAT: | 69,88870 € |

