ANS-3831-B | |
|---|---|
DigiKey Part Number | ANS-3831-B-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3831-B |
Description | BOX ALUM BLACK 7.95"L X 5.59"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 7.953" L x 5.591" W (202.00mm x 142.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.953" L x 5.591" W (202.00mm x 142.00mm) | Shipping Info Shipped from DigiKey |
Height 3.150" (80.00mm) | Weight 1.7 lbs (771.1 g) |
Area (L x W) 44.3in² (286cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,81000 € | 75,81 € |
| Unit Price without VAT: | 75,81000 € |
|---|---|
| Unit Price with VAT: | 90,21390 € |

