



AN-2863-AB | |
|---|---|
DigiKey Part Number | 377-2379-ND |
Manufacturer | |
Manufacturer Product Number | AN-2863-AB |
Description | BOX ALUM BLACK 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.920" L x 3.150" W (124.97mm x 80.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.920" L x 3.150" W (124.97mm x 80.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.090" (2.29mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.77 lb (349.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 14,46700 € | 144,67 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |






