



AN-2851-A | |
|---|---|
DigiKey Part Number | 377-2362-ND |
Manufacturer | |
Manufacturer Product Number | AN-2851-A |
Description | BOX ALUM NATURAL 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.280" W (64.01mm x 57.91mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.375 lb (170.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,50600 € | 55,06 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |






