



AN-2822-A | |
|---|---|
DigiKey Part Number | 377-2356-ND |
Manufacturer | |
Manufacturer Product Number | AN-2822-A |
Description | BOX ALUM NATURAL 7.87"L X 4.27"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.870" L x 4.270" W (199.90mm x 108.46mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 4.270" W (199.90mm x 108.46mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,43000 € | 45,43 € |
| 10 | 38,43500 € | 384,35 € |
| Unit Price without VAT: | 45,43000 € |
|---|---|
| Unit Price with VAT: | 54,06170 € |






