



AN-2820-A | |
|---|---|
DigiKey Part Number | 377-2353-ND |
Manufacturer | |
Manufacturer Product Number | AN-2820-A |
Description | BOX ALUM NATURAL 4.04"L X 2.07"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.040" L x 2.070" W (102.62mm x 52.58mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.040" L x 2.070" W (102.62mm x 52.58mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.36in² (53.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 10 | 14,68300 € | 146,83 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,65840 € |






