



AN-2819-A | |
|---|---|
DigiKey Part Number | 377-2351-ND |
Manufacturer | |
Manufacturer Product Number | AN-2819-A |
Description | BOX ALUM NATURAL 3.13"L X 2.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.130" L x 2.930" W (79.50mm x 74.42mm) X 2.050" (52.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.130" L x 2.930" W (79.50mm x 74.42mm) | |
Height | 2.050" (52.07mm) | |
Area (L x W) | 9.17in² (59.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 € | 19,95 € |
| 10 | 16,84200 € | 168,42 € |
| Unit Price without VAT: | 19,95000 € |
|---|---|
| Unit Price with VAT: | 23,74050 € |






