



AN-2816-A | |
|---|---|
DigiKey Part Number | 377-2345-ND |
Manufacturer | |
Manufacturer Product Number | AN-2816-A |
Description | BOX ALUM NATURAL 6.29"L X 3.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.290" L x 3.930" W (159.77mm x 99.82mm) X 2.364" (60.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.290" L x 3.930" W (159.77mm x 99.82mm) | |
Height | 2.364" (60.05mm) | |
Area (L x W) | 24.6in² (159cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| 10 | 29,09600 € | 290,96 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |






