

AN-2811 | |
|---|---|
DigiKey Part Number | 377-1448-ND |
Manufacturer | |
Manufacturer Product Number | AN-2811 |
Description | BOX ALUM NATURAL 1.97"L X 1.77"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 1.965" L x 1.770" W (49.91mm x 44.96mm) X 1.118" (28.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 1.965" L x 1.770" W (49.91mm x 44.96mm) | |
Height | 1.118" (28.40mm) | |
Area (L x W) | 3.48in² (22.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.23 lb (104.33 g) |







