

AN-2809 | |
|---|---|
DigiKey Part Number | 377-1444-ND |
Manufacturer | |
Manufacturer Product Number | AN-2809 |
Description | BOX ALUM NATURAL 4.75"L X 4.75"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Discontinued at DigiKey | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.750" L x 4.750" W (120.65mm x 120.65mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 2.1 lbs (952.5 g) |
Area (L x W) 22.6in² (146cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-2809-A | Bud Industries | 20 | 377-2331-ND | 38,08000 € | Direct |







