Direct


AN-2802-B | |
|---|---|
DigiKey Part Number | 377-1431-ND |
Manufacturer | |
Manufacturer Product Number | AN-2802-B |
Description | BOX ALUM BLACK 4.55"L X 2.58"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Discontinued at DigiKey | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.545" L x 2.578" W (115.44mm x 65.48mm) | Shipping Info Shipped from DigiKey |
Height 1.185" (30.10mm) | Weight 0.63 lb (285.76 g) |
Area (L x W) 11.7in² (75cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-2802-AB | Bud Industries | 2 | 377-2318-ND | 21,33000 € | Direct |







