

AN-2802-A | |
|---|---|
DigiKey Part Number | AN-2802-A-ND |
Manufacturer | |
Manufacturer Product Number | AN-2802-A |
Description | BOX ALUM NATURAL 4.55"L X 2.58"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.545" L x 2.578" W (115.44mm x 65.48mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.130" (3.30mm) | |
Features | Card Guides, Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.63 lb (285.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |






