AN-1323-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN-1323-AB

DigiKey Part Number
377-AN-1323-AB-ND
Manufacturer
Manufacturer Product Number
AN-1323-AB
Description
ENCLOSURE ALUM 10.24"L X 6.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Aluminum Black Cover Included 10.240" L x 6.300" W (260.10mm x 160.02mm) X 3.560" (90.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.240" L x 6.300" W (260.10mm x 160.02mm)
Height
3.560" (90.42mm)
Area (L x W)
95.2in² (614cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,01000 €43,01 €
1036,38300 €363,83 €
Manufacturers Standard Package
Unit Price without VAT:43,01000 €
Unit Price with VAT:51,18190 €