




AN-1321-A | |
|---|---|
DigiKey Part Number | 377-2406-ND |
Manufacturer | |
Manufacturer Product Number | AN-1321-A |
Description | BOX ALUM NATURAL 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 3.150" W (175.01mm x 80.01mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.071" (1.80mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| 10 | 17,49000 € | 174,90 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |


