AN-1313-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-1313-AB
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1313-AB

DigiKey Part Number
AN-1313-AB-ND
Manufacturer
Manufacturer Product Number
AN-1313-AB
Description
BOX ALUM BLACK 4.9"L X 3.14"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 4.900" L x 3.140" W (124.46mm x 79.76mm) X 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.900" L x 3.140" W (124.46mm x 79.76mm)
Height
1.590" (40.39mm)
Area (L x W)
15.3in² (99cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.781 lb (354.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,67000 €16,67 €
1014,03500 €140,35 €
Manufacturers Standard Package
Unit Price without VAT:16,67000 €
Unit Price with VAT:19,83730 €
Alternate Color
BOX ALUM NATURAL 4.9"L X 3.14"W
In-Stock: 0
Unit Price: 11,66000 €