AN-1302-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-1302-AB
AN-1302-AB
AN-1302-AB
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1302-AB

DigiKey Part Number
377-2392-ND
Manufacturer
Manufacturer Product Number
AN-1302-AB
Description
BOX ALUM BLACK 4.55"L X 2.58"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 1.185" (30.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.545" L x 2.578" W (115.44mm x 65.48mm)
Height
1.185" (30.10mm)
Area (L x W)
11.7in² (75cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1.374
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,42000 €14,42 €
1012,25400 €122,54 €
Manufacturers Standard Package
Unit Price without VAT:14,42000 €
Unit Price with VAT:17,15980 €
Alternate Color
BOX ALUM NATURAL 4.55"L X 2.58"W
In-Stock: 74
Unit Price: 8,98000 €