


AC-1416 | |
|---|---|
DigiKey Part Number | AC-1416-ND |
Manufacturer | |
Manufacturer Product Number | AC-1416 |
Description | CHASSIS ALUM NATURAL 17"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 7.000" W (431.80mm x 177.80mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 7.000" W (431.80mm x 177.80mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 119in² (768cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,00000 € | 29,00 € |
| 10 | 24,18300 € | 241,83 € |
| 50 | 21,94540 € | 1.097,27 € |
| Unit Price without VAT: | 29,00000 € |
|---|---|
| Unit Price with VAT: | 34,51000 € |






