
MSQ40C04D | |
|---|---|
DigiKey Part Number | 4727-MSQ40C04DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSQ40C04D |
Description | N+P Channel MOSFET,40V,SOP-8 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7.2A (Ta), 6.5A (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bruckewell | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7.2A (Ta), 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V, 40mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |

