
MSP150N090 | |
|---|---|
DigiKey Part Number | 4727-MSP150N090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP150N090 |
Description | N-Channel MOSFET,150V,TO-220 |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V |
Packaging Tape & Reel (TR) | Vgs(th) (Max) @ Id 4V @ 250µA |
Part Status Active | Vgs (Max) ±20V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

