


MSHM30P32 | |
|---|---|
DigiKey Part Number | 4727-MSHM30P32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSHM30P32 |
Description | P Channel MOSFET,30V,DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 32A (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
Mfr | Rds On (Max) @ Id, Vgs 20mOhm @ 15A, 10V |
Packaging Tape & Reel (TR) | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Part Status Active | Vgs (Max) ±20V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DFN3333-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

